LCMXO2-7000HC-4FTG256C

LCMXO2-7000HC-4FTG256C
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
12 680 руб.
Добавить в корзину 1 шт. на сумму 12 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8002694982

Описание

Электроэлемент
LATTICE SEMICONDUCTOR LCMXO2-7000HC-4FTG256C PLD, 6864 LUTS, MACHXO2, 256FTBGA

Технические параметры

Brand Lattice
Distributed RAM 54 kbit
Embedded Block RAM - EBR 240 kbit
Factory Pack Quantity 90
Manufacturer Lattice
Maximum Operating Frequency 269 MHz
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of I/Os 206
Number of Logic Array Blocks - LABs 858
Number of Logic Elements 6864
Operating Supply Current 189 uA
Operating Supply Voltage 2.5 V/3.3 V
Package / Case BGA-256
Packaging Tray
Product MachXO2
Product Category FPGA-Field Programmable Gate Array
RoHS Details
Series LCMXO2-7000HC-4FTG
Total Memory 550 kbit
User Flash Memory - UFM 256 kbit
Brand: Lattice
Distributed RAM: 54 kbit
Embedded Block RAM - EBR: 240 kbit
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Lattice
Maximum Operating Frequency: 269 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 206 I/O
Number of Logic Array Blocks - LABs: 858 LAB
Number of Logic Elements: 6864 LE
Operating Supply Current: 189 uA
Operating Supply Voltage: 2.5 V/3.3 V
Package / Case: FTBGA-256
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LCMXO2
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 550 kbit
Tradename: MachXO2
Вес, г 4.426

Техническая документация

Документация
pdf, 8300 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.