BGM113A256V2, BGM113A256V2 Bluetooth Chip 2, 4.1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
717 шт., срок 7 недель
4 340 руб.
от 10 шт. —
3 660 руб.
Добавить в корзину 1 шт.
на сумму 4 340 руб.
Альтернативные предложения1
Описание
Semiconductors\Communication & Wireless Module ICs\Bluetooth Modules
Silicon Labs Blue Gecko BGM113 Bluetooth® Smart Module is designed for Bluetooth Smart applications. It is used in various areas including smartphones, Tablets, IoT Sensors, health and fitness and commercial and retail environments.
Технические параметры
Bluetooth Version | 2, 4.1 |
Maximum Operating Temperature | +85 °C |
Maximum Output Power | 3dBm |
Minimum Operating Temperature | -40 °C |
Receiver Sensitivity | -93dBm |
Supported Bus Interfaces | SPI, UART |
Supported I/O Interfaces | I2C, SMBus |
Width | 9.15mm |
Antenna Connector Type: | Integrated |
Antenna: | Chip |
Brand: | Silicon Labs |
Class: | Bluetooth Low Energy(BLE) |
Core: | ARM Cortex M4 |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency Range: | 2.4 GHz to 2.4835 GHz |
Frequency: | 2.44 GHz |
Interface Type: | GPIO, I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kB |
Minimum Operating Temperature: | -40 C |
Modulation Technique: | GFSK |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Output Power: | 3 dBm |
Packaging: | Cut Tape |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Protocol: | Bluetooth 4.2 |
Range: | 50 m |
Receiver Sensitivity: | -92 dBm |
Sensitivity: | -92 dBm |
Series: | BGM113 |
Shielding: | Shielded |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 8.7 mA |
Supply Current Transmitting: | 8.2 mA |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | USB Adapter |
Antenna Mounting | On Board |
Automotive | No |
ECCN (US) | 5A992c. |
EU RoHS | Compliant |
Interface Type | I2C/UART |
Maximum Operating Frequency (MHz) | 2483.5 |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Frequency (MHz) | 2400 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Cut Tape |
Part Status | Active |
PCB changed | 36 |
Pin Count | 36 |
PPAP | No |
Processing Unit Type | Microprocessor |
Protocols Supported | Bluetooth v4.2(BLE) |
Special Features | IoT |
Type | Module |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Sensitivity (dBm) | -92 |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 1212 КБ
Datasheet BGM113A256V21R
pdf, 1897 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.