PIC16F1716-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 28-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 230 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 16 150 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Технические параметры
ADCs | 25x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x8/10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 28 |
Program Memory Size | 8192 words |
Program Memory Type | Flash |
Pulse Width Modulation | 1(2x8 bit), 1(2x10 bit) |
RAM Size | 1.024 kB |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 7.5mm |
Вес, г | 5 |
Техническая документация
Datasheet PIC16F1713-I/SO
pdf, 7358 КБ