5M240ZT100C4N, 5M240ZT100C4N, CPLD MAX V Flash 192 Cells, 79 I/O, 240 Labs, 7.9ns, ISP, 100-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 710 руб.
Добавить в корзину 1 шт.
на сумму 3 710 руб.
Описание
Semiconductors\Programmable Logic ICs\CPLDs
Low-power, and non-volatile CPLD architecture Instant-on (0.5ms or less) configuration time Standby current as low as 25μA and fast power-down/reset operation
Технические параметры
Family Name | MAX V |
In System Programmability | In System |
Individual Output Enable Control | Yes |
Maximum Operating Supply Voltage | 1.89 V |
Maximum Operating Temperature | +85 °C |
Memory Type | Flash |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Logic Blocks/Elements | 240 |
Number of Macro Cells | 192 |
Number of User I/Os | 79 |
Package Type | TQFP |
Pin Count | 100 |
Propagation Delay | 7.9ns |
Propagation Delay Test Condition | 10pF |
Re-programmability Support | Yes |
Width | 16mm |
Brand: | Intel/Altera |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Intel |
Maximum Operating Frequency: | 152 MHz |
Maximum Operating Temperature: | +70 C |
Memory Type: | Flash |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 79 I/O |
Number of Logic Array Blocks - LABs: | 24 |
Number of Logic Elements: | 240 |
Number of Macrocells: | 192 Macrocell |
Operating Supply Current: | 25 uA |
Operating Supply Voltage: | 1.8 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Part # Aliases: | 968262 |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 7.5 ns |
Series: | 5M240Z |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Total Memory: | 8192 bit |
Tradename: | MAX V |
Вес, г | 6 |