BU-1010-A-24-2, Test lead, 5A, Red, 600mm Lead Length

Фото 1/2 BU-1010-A-24-2, Test lead, 5A, Red, 600mm Lead Length
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6 недель
5 800 руб.
Добавить в корзину 1 шт. на сумму 5 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8002724691
Артикул: BU-1010-A-24-2
Бренд: Mueller Electric

Описание

Test & Measurement\Test Leads & Test Lead Kits\Test Leads
A series of test lead plungers from Mueller. Available in small, mini and micro sizes. All models are highly reliable and excellent quality.

Технические параметры

Colour Red
Connector A Shrouded Yes
Connector B Orientation Straight
Connector B Shrouded Yes
Contact Material Beryllium Copper
Current Rating 5A
Insulation Material PVC
Maximum Operating Temperature +150°C
Safety Category CAT II 300V
Safety Category Level CAT II
Safety Category Voltage 300V
Test Lead Type Clip Connector Test Leads
1st Connector Micro Hook
2nd Connector Micro Hook
Cable Length 24.0"" (609.60mm)
California Prop 65 Warning Information
Configuration Grabber, Hook to Grabber, Hook
Contents 1 Lead, Red
Current Rating (Amps) 5A
ECCN EAR99
HTSUS 8544.60.2000
Material - Insulation Poly-Vinyl Chloride (PVC)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series BU ->
Temperature Range 221В°F (105В°C)
Voltage - Rated 300V
Wire Gauge 20 AWG
Вес, г 13

Техническая документация

Datasheet
pdf, 196 КБ
Datasheet
pdf, 55 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.