BU-3030-A-36-2, Crocodile Clip Lead, 10A, 300V, Red, 0.9m Lead Length

Фото 1/2 BU-3030-A-36-2, Crocodile Clip Lead, 10A, 300V, Red, 0.9m Lead Length
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7 недель
4 240 руб.
Добавить в корзину 1 шт. на сумму 4 240 руб.
Альтернативные предложения2
Номенклатурный номер: 8002724724
Артикул: BU-3030-A-36-2
Бренд: Mueller Electric

Описание

Test & Measurement\Test Leads & Test Lead Kits\Test Leads
Premium range of insulated Alligator clip leads from Mueller provide the user with a reliable testing product.

Технические параметры

Colour Red
Connector A Shrouded Yes
Connector B Orientation Straight
Connector B Shrouded Yes
Contact Material Steel
Current Rating 10A
Insulation Material PVC
Maximum Operating Temperature +105°C
Minimum Operating Temperature -25°C
Test Lead Type Clip Connector Test Leads
Voltage Rating 300V
Brand: Mueller Electric
Cable Type: 20 AWG Tinned Copper
Color: Red
Connector Type: Alligator Clip
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 10 A
Equipment Type: Patch Cord
Factory Pack Quantity: Factory Pack Quantity: 1
Insulation Material: Polyvinyl Chloride(PVC)
Manufacturer: Mueller Electric
Maximum Operating Temperature: +105 C
Packaging: Bulk
Product Category: Test Leads
Product Type: Test Leads
Product: Patch Cords
Series: BU
Voltage Rating: 300 V
Вес, г 24

Техническая документация

Datasheet
pdf, 61 КБ
Datasheet
pdf, 58 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.