9A0624G402, 9A Series Axial Fan, 24 V dc, DC Operation, 27.6cfm, 3.12W, 130mA Max, 60 x 60 x 25mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
141 шт., срок 7 недель
6 250 руб.
от 10 шт. —
4 910 руб.
Добавить в корзину 1 шт.
на сумму 6 250 руб.
Альтернативные предложения2
Описание
HVAC, Fans & Thermal Management\Air Conditioning & Fans\Axial Fans
Keep your industrial applications cool and cared for with this axial fan from Sanyo Denki. You'll benefit from low power consumption thanks to its rated input power of 3.
Технические параметры
AC or DC Operation | DC |
Air Flow | 27.6cfm |
Bearing Type | Ball |
Fan Speed | 5600rpm |
Maximum Current | 130mA |
Noise Level | 39dB(A) |
Power Consumption | 3.12W |
Supply Voltage | 24 V dc |
Termination Type | Lead Wire |
Width | 60mm |
Automotive | Unknown |
Bearings | Ball |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Line Current (A) | 0.13 |
Maximum Airflow (CFM) | 27.6 |
Maximum Operating Temperature (°C) | 60 |
Maximum Pressure | 87.3Pa |
Minimum Operating Temperature (°C) | -10 |
Mounting | Flange Mount |
Noise Level (dB) | 39 |
Nominal Speed (r/min) | 5600 |
Operating Input Voltage Range (V) | 12 to 27.6 |
Part Status | Active |
Power Rating (W) | 3.12 |
PPAP | Unknown |
Product Category | DC Fan |
Protection | Polarity |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 25 |
Type | Axial |
Voltage Rating (V) | 24 |
Brand: | Sanyo Denki |
Current Type: | DC |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Features: | Locked Rotor Sensor |
Housing Material: | Plastic |
Manufacturer: | Sanyo Denki |
Packaging: | Bulk |
Part # Aliases: | 2138051 |
Pressure Type: | 8.8 mmAq |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | 9A Type |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-2 |
Tradename: | San Cooler 60 |
Type: | Axial |
Вес, г | 83 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.