STM32F427IGT6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 10-11 дней
5 030 руб.
Добавить в корзину 1 шт.
на сумму 5 030 руб.
Альтернативные предложения2
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-176; Product Range:STM32 Family STM32F4 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:180MHz; Program Memory Size:1MB; RAM Memory Size:256KB; No. of
Технические параметры
Data Bus Width | 32 Bit |
Device Core | ARM Cortex M4 |
Family Name | STM32F |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Maximum Clock Rate | 168 MHz |
Maximum Speed | 168 MHz |
Number of Programmable I/Os | 140 |
Number of Timers | 14 |
On-Chip ADC | 3(24-chx12-bit) |
On-Chip DAC | 2(2-chx12-bit) |
Operating Supply Voltage | 2.5|3.3 V |
Operating Temperature | -40 to 85 ?C |
Package | 176LQFP |
Packaging | Bulk |
Program Memory Size | 1024 KB |
Program Memory Type | Flash |
Rad Hard | No |
RAM Size | 260 KB |
Special Features | CAN Controller |
Watchdog | 2 |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.7 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 260 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Interface Type: | CAN, I2C, SAI, SPI, UART/USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 180 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 140 I/O |
Number of Timers/Counters: | 14 Timer |
Package / Case: | LQFP-176 |
Packaging: | Tray |
Processor Series: | STM32F427 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPUs |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | STM32F427IG |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
Вес, г | 12.28 |
Техническая документация
Datasheet
pdf, 2923 КБ
Datasheet STM32F427xx, STM32F429xx
pdf, 3208 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.