BAS3005B02VH6327XTSA1

Фото 1/3 BAS3005B02VH6327XTSA1
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.78 руб.
от 10 шт.60 руб.
от 100 шт.43 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8002841875

Описание

Электроэлемент
RECTIFIER, SCHOTTKY, 0.5A, 30V, SC-79; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):500mA; Forward Voltage VF Max:620mV; Forward Surge Current Ifsm Max:5A; Operating Tempera

Технические параметры

Brand Infineon Technologies
Configuration Single
Factory Pack Quantity 15000
If - Forward Current 500 mA
Ifsm - Forward Surge Current 5 A
Ir - Reverse Current 25 uA
Manufacturer Infineon
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SC-79-2
Packaging Reel
Part # Aliases 3005B-02V BAS BAS3005B02VH6327XT H6327 SP000749682
Pd - Power Dissipation 250 mW
Product Schottky Diodes
Product Category Schottky Diodes Rectifiers
RoHS Details
Series BAS3005
Technology Si
Vf - Forward Voltage 500 mV
Vr - Reverse Voltage 30 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Schottky Diode
Maximum DC Reverse Voltage (V) 30
Maximum Continuous Forward Current (A) 0.5
Peak Non-Repetitive Surge Current (A) 5
Peak Forward Voltage (V) 0.62
Peak Reverse Current (uA) 25
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Supplier Temperature Grade Automotive
Automotive Yes
AEC Qualified Number AEC-Q101
Standard Package Name SOD-523
Pin Count 2
Supplier Package SC-79
Military No
Mounting Surface Mount
Package Height 0.55
Package Length 1.2
Package Width 0.8
PCB changed 2
Lead Shape Flat
Base Product Number BAS3005 ->
Capacitance @ Vr, F 10pF @ 5V, 1MHz
Current - Average Rectified (Io) 500mA (DC)
Current - Reverse Leakage @ Vr 25ВµA @ 30V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package PG-SC79-2
Voltage - DC Reverse (Vr) (Max) 30V
Voltage - Forward (Vf) (Max) @ If 620mV @ 500mA
Diode Configuration Single
Maximum Continuous Forward Current 500mA
Package Type SC79
Peak Reverse Repetitive Voltage 30V
Diode Technology Schottky
Maximum Forward Voltage Drop 620mV
Number of Elements per Chip 1
Peak Non-Repetitive Forward Surge Current 5A

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 65 КБ