AM-555-EUR, Digital Multimeter, 1kV, 1kHz, 60MOhm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
94 790 руб.
Добавить в корзину 1 шт.
на сумму 94 790 руб.
Описание
Temperature & Environmental Monitoring
The Beha-Amprobe AM-500-EUR Digital Multimeter Series is a full line of digital multimeters that offer functions for every application.
Технические параметры
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 60mF |
Absolute Maximum DC Current Measurement | 20A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 60Ω |
Absolute Maximum Temperature Measurement | +1000°C |
Battery Type | 9 V Battery |
Best AC Current Accuracy | ±1.2%rgd.+2 Digits |
Best AC Voltage Accuracy | ±1%rgd.+3 Digits |
Best Capacitance Measurement Accuracy | ±3%rgd.+5 Digits |
Best DC Current Accuracy | ±1%rgd.+2 Digits |
Best DC Voltage Accuracy | ±0.5%rgd.+2 Digits |
Best Resistance Measurement Accuracy | ±1.2%rgd.+2 Digits |
Best Temperature Measurement Accuracy | ±1%rgd.+8 Digits |
Calibrated | RSCAL |
Display Type | Digital |
Maximum Frequency | 1kHz |
Model Number p | AM-555-EUR |
Multimeter Type | Handheld |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000V |
True RMS | Yes |
Weight | 354g |
Width | 90mm |
Вес, г | 702 |
Техническая документация
Datasheet
pdf, 910 КБ