AHDP06-24-23SR-WTA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
от 2 шт. —
1 950 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Описание
Электроэлемент
INDUSTRIAL CIRCULAR, PLUG, 23POS, CABLE, Product Range:DuraMate AHDP Series, Circular Connector Shell Style:Straight Plug, No. of Contacts:23Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:-
Технические параметры
Product Range | DuraMate AHDP Series; Circular Connector Shell Style |
Mounting Type | Panel Mount |
Number of Contacts | 23 |
Plug/Socket | Socket |
Series | AHDP |
Termination Method | Crimp |
Shell Size | 24 |
Brand: | Amphenol SINE Systems |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Plug(Male) |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1000 MOhms |
Insulation: | Insulated |
Manufacturer: | Amphenol |
Mating Part Number: | AHDP04-24-23P |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 23 Position |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | AHDP |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | DuraMate |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 14 AWG to 20 AWG |
Вес, г | 65.33 |