MS3420-10A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
710 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
REDUCING BUSHING, 15.6MM/11.1MM; Accessory Type:Reducing Bushing; For Use With:MS3057A Type Cable Clamp; Product Range:- 80J7725
Технические параметры
Brand | Amphenol Industrial |
Factory Pack Quantity | 1 |
Manufacturer | Amphenol |
MIL Type | MIL-DTL-5015 |
Packaging | Bulk |
Product | Accessories |
Product Category | Circular MIL Spec Tools, Hardware Accessories |
Qualification | EREL |
RoHS | Details |
Series | 975015 |
Type | Bushing |
Unit Weight | 0.211644 oz |
Automotive | No |
Body Orientation | Straight |
Connector Type | Connector Circular |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
PPAP | No |
Brand: | Amphenol Industrial |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Amphenol |
MIL Type: | MIL-DTL-5015 |
Product Category: | Circular MIL Spec Tools, Hardware & Accessories |
Product Type: | Circular MIL Spec Tools, Hardware & Accessories |
Product: | Accessories |
Qualification: | EREL |
Subcategory: | Circular Connectors |
Type: | Bushing |