PJ-030DH-SMT

20 шт. со склада г.Москва, срок 6-7 дней
490 руб.
от 2 шт.390 руб.
от 5 шт.314 руб.
от 10 шт.288.54 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8002926943
Бренд: CUI Inc

Описание

Электроэлемент
DC Power Connectors 1.3 x 4.2 mm, 3.5 A, Horizontal, Surface Mount (SMT), Shielded, Dc Power Jack Connector

Технические параметры

Actual Diameter 0.051"(1.30mm ID), 0.165"(4.20mm OD)
Body Color Black
Body Material -
Connector Type Jack
Contact Material Brass, Copper Alloy
Contact Material - Plating Silver
Current Rating (Amps) 3.5A
Dielectric Material Polyamide(PA6T), Nylon 6T
Features Board Guide
Gender Male
Includes -
Industry Recognized Mating Diameter 1.30mm ID(0.051"), 3.40mm OD(0.134")
Ingress Protection -
Insulation Color -
Internal Switch(s) Single Switch, Normally Closed
Manufacturer CUI Inc.
Material Flammability Rating UL94 V-0
Mating Length/Depth 0.260"(6.60mm)
Mounting Feature -
Mounting Type Surface Mount, Right Angle
Number of Positions/Contacts 2 Conductors, 3 Contacts
Operating Temperature -25В°C ~ 85В°C
Packaging Tape & Reel(TR)
Part Status Active
Series -
Shielding Shielded
Termination Solder
Thread Size -
Voltage - Rated 24VDC
Вес, г 1.229

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.