CD4093BF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 100 руб.
от 2 шт. —
5 850 руб.
от 5 шт. —
5 550 руб.
от 6 шт. —
5 383.71 руб.
Добавить в корзину 1 шт.
на сумму 6 100 руб.
Описание
Электроэлемент
Logic Circuit, Quad 2-Input NAND, CMOS, 14 Pin, Ceramic, DIP
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -4.2(Min) |
Maximum Low Level Output Current - (mA) | 4.2(Min) |
Maximum Operating Supply Voltage - (V) | 18 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Operating Temperature - (??C) | -55~125 |
Packaging | Tube |
Pin Count | 14 |
Process Technology | CMOS |
Standard Package Name | DIP |
Supplier Package | CDIP |
High Level Output Current | -4.2(mA) |
Logic Family | 4000 |
Logical Function | NAND |
Low Level Output Current | 4.2(mA) |
Mounting | Through Hole |
Number of Elements | 4 |
Number of Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Outputs | 1 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 18(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3/5/9/12/15(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Type | Push-Pull |
Package Type | CDIP |
Propagation Delay Time | 130(ns) |
Quiescent Current | 20(uA) |
Rad Hardened | No |
Technology | CMOS |
Input Type | CMOS |
Logic Function | NAND |
Maximum High Level Output Current | -4.2mA |
Maximum Low Level Output Current | 4.2mA |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 380 ns @ 50 pF |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Priced to Clear | Yes |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | Yes |
Width | 7.62mm |
Вес, г | 4.105 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем