MAX232EID, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Описание Микросхема
Технические параметры
Base Product Number | MAX232 -> |
Data Rate | 250kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 500mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Data Transmission Topology | Point-to-Point |
Driving Mode | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Single-Ended |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 10(mA) |
Transmitter Signal Type | Single-Ended |
Brand: | Texas Instruments |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 10 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 500 ns |
Series: | MAX232E |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 0.37 |
Техническая документация
Документация
pdf, 1745 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем