REG113EA-5
1 280 руб.
от 2 шт. —
1 160 руб.
от 5 шт. —
1 070 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Описание
Электроэлемент
400-mA, 10-V, low-dropout voltage regulator with enable
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 250 mV |
Dropout Voltage - Max | 325 mV at 400 mA |
Factory Pack Quantity | 2500 |
Height | 0.97 mm |
Input Voltage MAX | 10 V |
Input Voltage MIN | +1.8 V |
Length | 3 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+85 C |
Output Current | 400 mA |
Output Type | Fixed |
Output Voltage | 5 V |
Package / Case | VSSOP-8 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | REG113-5 |
Unit Weight | 0.000917 oz |
Voltage Regulation Accuracy | 1.5% |
Width | 3 mm |
Техническая документация
Документация
pdf, 1099 КБ