TL064IPW
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
94 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-TSSOP -40 to 85
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 86 dB |
en - Input Voltage Noise Density | 42 nV/sqrt Hz |
Factory Pack Quantity | 2000 |
Gain V/V | 6 V/mV |
GBP - Gain Bandwidth Product | 1 MHz |
Ib - Input Bias Current | 30 pA |
Input Type | Rail to Rail |
Ios - Input Offset Current | 5 pA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 200 uA |
Output Type | Rail to Rail |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 95 dB |
RoHS | Details |
Shutdown | No Shutdown |
SR - Slew Rate | 3.5 V/us |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 7 V |
Technology | FET |
Topology | Quad |
Vcm - Common Mode Voltage | -12 V to 15 V |
Vos - Input Offset Voltage | 3 mV |
Техническая документация
Документация
pdf, 2587 КБ