SN74LS86AD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
123 руб.
от 50 шт. —
103.38 руб.
Добавить в корзину 2 шт.
на сумму 420 руб.
Описание
Электроэлемент
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube - Rail/Tube (Alt: SN74LS86AD)
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -0.4 |
Maximum Low Level Output Current - (mA) | 8 |
Maximum Operating Supply Voltage - (V) | 5.25 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.75 |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tape and Reel |
Pin Count | 14 |
Process Technology | Bipolar |
Standard Package Name | SOP |
Supplier Package | SOIC |
Base Product Number | 74LS86 -> |
Current - Output High, Low | 400ВµA, 8mA |
Current - Quiescent (Max) | 10mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 2V |
Logic Level - Low | 0.8V |
Logic Type | XOR (Exclusive OR) |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Number of Inputs | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LS -> |
Supplier Device Package | 14-SOIC |
Voltage - Supply | 4.75V ~ 5.25V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | XOR |
High Level Output Current: | -400 uA |
Input Type: | TTL |
Logic Family: | LS |
Logic Function: | XOR |
Logic Type: | 2-Input Exclusive-OR |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 4 bit |
Number of Gates: | 4 Gate |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 50 uA |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | 0 C to+70 C |
Output Type: | TTL |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 20 ns |
Quiescent Current: | 6.1 mA |
Series: | SN74LS86A |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 0.1294 |
Техническая документация
Datasheet
pdf, 811 КБ
Документация
pdf, 1398 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем