TLV2452CDGK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
от 2 шт. —
890 руб.
от 5 шт. —
800 руб.
от 8 шт. —
766.25 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Электроэлемент
Dual, 6-V, 220-kHz, low quiescent current (23-?A), RRIO operational amplifier 8-VSSOP 0 to 70
Технические параметры
Common Mode Rejection Ratio | 70dB |
Dual Supply Voltage (Max) | plusmn;3V |
Dual Supply Voltage (Min) | plusmn;1.35V |
Input Bias Current | 5nA |
Input Offset Voltage | 1.5mV |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | VSSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Dissipation | 481mW |
Power Supply Requirement | Single/Dual |
Rail/Rail I/O Type | Rail to Rail Input/Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6V |
Single Supply Voltage (Min) | 2.7V |
Single Supply Voltage (Typ) | 3/5V |
Slew Rate | 0.11V/us |
Type | General Purpose Amplifier |
Unity Gain Bandwidth Product | 0.22MHz |
Voltage Gain in dB | 103dB |
Amplifier Type: | Rail to Rail Operational Amplifiers |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Ib - Input Bias Current: | 5 nA |
In - Input Noise Current Density: | 3.5 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | 3 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 23 uA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 10 mA |
Output Type: | Rail-to-Rail |
Package / Case: | VSSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 481 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TLV2452 |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Voltage Gain dB: | 103 dB |
Vos - Input Offset Voltage: | 1.5 mV |
Техническая документация
Документация
pdf, 2545 КБ