TPS60400DBV
1 160 руб.
от 2 шт. —
1 040 руб.
от 5 шт. —
953 руб.
от 10 шт. —
911.25 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
Электроэлемент
IC, CHARGE PUMP VOLTAGE INVERTER SOT23-5; Output Type:Adjustable; Input Voltage Min:1.6V; Input Voltage Max:5.5V; DC / DC Converter IC Case:SOT-23; No. of Pins:5Pins; Output Current:60mA; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-1.6V; Adjustable Output Voltage Max:-5.25V; Topology:Inverting; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Output Voltage Max:-5.25V; Output Voltage Min:-1.6V; Primary Input Voltage:5.25V
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 250 |
Function | Inverting, Step Up, Step Down |
Height | 1.15 mm |
Input Voltage | 1.6 V to 5.5 V |
Input Voltage MAX | 5.5 V |
Input Voltage MIN | 1.6 V |
Length | 2.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 125 uA |
Operating Temperature Range | -40 C to+85 C |
Output Current | 60 mA |
Output Voltage | -1.6 V to-5.25 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Product | Voltage Regulators |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | TPS60400 |
Switching Frequency | 50 kHz to 250 kHz |
Topology | Buck, Boost, Inverting |
Type | Charge Pump(Inductorless) |
Width | 1.6 mm |
Вес, г | 0.08 |
Техническая документация
Документация
pdf, 1787 КБ
Datasheet TPS6040x
pdf, 1167 КБ