OPA2189ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 400 руб.
от 2 шт. —
1 270 руб.
от 5 шт. —
1 170 руб.
от 10 шт. —
1 118.75 руб.
Добавить в корзину 1 шт.
на сумму 1 400 руб.
Описание
Электроэлемент
Прецизионные усилители Dual, 14MHz, MUX-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-SOIC -40 to 125
Технические параметры
Amplifier Type | Zero-Drift |
Current - Input Bias | 70pA |
Current - Output / Channel | 65mA |
Current - Supply | 1.3mA |
Gain Bandwidth Product | 14MHz |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Slew Rate | 20V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 1.5ВµV |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 36V, В±2.25V ~ 18V |
Base Product Number | OPA2189 -> |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Package | Tube |
REACH Status | REACH Unaffected |
Number of Channels per Chip | 2 |
Package Type | SOIC(D) |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 14MHz |
Amplifier Type: | Precision |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 168 dB |
en - Input Voltage Noise Density: | 5.2 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Features: | EMI Hardened, High Cload Drive, Zero Drift |
GBP - Gain Bandwidth Product: | 14 MHz |
Ib - Input Bias Current: | 10 nA |
In - Input Noise Current Density: | 165 fA/sqrt Hz |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.3 mA |
Output Current per Channel: | 65 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Operational Amplifiers |
Series: | OPA2189 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 4.5 V, +/-2.25 V |
THD plus Noise: | 0.00006% |
Vos - Input Offset Voltage: | 1.5 uV |
Вес, г | 0.16 |
Техническая документация
Документация
pdf, 3682 КБ
Datasheet OPA189, OPA2189, OPA4189
pdf, 4036 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем