LP2985-33DBV
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
83 руб.
от 10 шт. —
66 руб.
от 100 шт. —
51.50 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
LDO, FIXED, 3.3V, 0.15A, SOT-23-5; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:16V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:280mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy:1.5; Base Number:2985; Operating Temperature Range:-40°C to +125°C; Output Current Max:150mA; Output Voltage Nom.:3.3V; Primary Input Voltage:16V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 280 mV |
Dropout Voltage - Max | 3 mV at 0 A |
Factory Pack Quantity | 3000 |
Height | 1.15 mm |
Ib - Input Bias Current | 850 uA |
Input Voltage MAX | 16 V |
Input Voltage MIN | +2.2 V |
Length | 2.9 mm |
Line Regulation | 0.014%/V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 850 uA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 150 mA |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | LP2985-33 |
Voltage Regulation Accuracy | 1.5% |
Width | 1.6 mm |
Вес, г | 0.05 |
Техническая документация
Документация
pdf, 1392 КБ
Datasheet LP2985
pdf, 1416 КБ