LME49720MA

1 000 руб.
от 2 шт.880 руб.
от 5 шт.798 руб.
от 10 шт.760 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8002951024
Бренд: Texas Instruments

Описание

Электроэлемент
AUDIO AMPLIFIER, 2-CH, SOIC-8, Amplifier Class:-, No. of Channels:2 Channel, Output Power:-, Supply Voltage Range: 2.5V to 17V, Amplifier Case Style:SOIC, No. of Pins:8Pins, Load Impedance:-, Operating Temperature Min:-40 C, , RoHS Compliant: Yes

Технические параметры

Automotive No
Input Signal Type Differential
Maximum Input Bias Current - (uA) 0.072@??15V
Maximum Input Offset Voltage - (mV) 0.7@??15V
Maximum Output Current - (mA) 26(Typ)@??15V
Military No
Operating Temperature - (??C) -40~85
Output Signal Type Single
Output Type 2-Channel Stereo
Packaging Tape and Reel
Pin Count 8
Standard Package Name SOP
Supplier Package SOIC
THDN 0.00003%@2000Ohm
Typical Gain Bandwidth Product - (MHz) 55
Typical PSRR - (dB) 120
Вес, г 0.353