LP2985-18DBV
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
92 руб.
от 10 шт. —
74 руб.
от 100 шт. —
56.38 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
V REG, LDO 0.15A 1.5%, SMD, 2985; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:16V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:280mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1.8V 150mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy:1.5; Accuracy %:1.5%; Base Number:2985; Device Marking:LP2985-18; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:1.5%; Output Current Max:0.15A; Output Voltage Nom.:1.8V; Primary Input Voltage:16V; Supply Voltage Min:2.2V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 280 mV |
Dropout Voltage - Max | 3 mV at 0 A |
Factory Pack Quantity | 3000 |
Height | 1.15 mm |
Ib - Input Bias Current | 850 uA |
Input Voltage MAX | 16 V |
Input Voltage MIN | +2.2 V |
Length | 2.9 mm |
Line Regulation | 0.014%/V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 850 uA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 150 mA |
Output Type | Fixed |
Output Voltage | 1.8 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | LP2985-18 |
Voltage Regulation Accuracy | 1.5% |
Width | 1.6 mm |
Вес, г | 0.42 |
Техническая документация
Документация
pdf, 1392 КБ
Datasheet LP2985
pdf, 1416 КБ