NE5532APS
340 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Электроэлемент
Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SO 0 to 70
Технические параметры
Amplifier Type | Low Noise Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 70 dB |
Dual Supply Voltage | +/-9 V, +/-12 V |
en - Input Voltage Noise Density | 8 nV/sqrt Hz |
Factory Pack Quantity | 2000 |
GBP - Gain Bandwidth Product | 10 MHz |
Height | 1.95 mm |
Ib - Input Bias Current | 800 nA |
In - Input Noise Current Density | 2.7 pA/sqrt Hz |
Length | 6.2 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-15 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-5 V |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 16 mA |
Operating Supply Voltage | 10 V to 30 V, +/-5 V to+/-15 V |
Output Current per Channel | 38 mA |
Package / Case | SOP-8 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | NE5532A |
Shutdown | No Shutdown |
SR - Slew Rate | 9 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 10 V |
Technology | Bipolar |
Unit Weight | 0.004325 oz |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 4 mV |
Width | 5.3 mm |