SN74AHC14RGY
250 руб.
от 2 шт. —
160 руб.
от 5 шт. —
100 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Электроэлемент
Inverter Schmitt Trigger 6-Element CMOS 14-Pin VQFN EP T/R
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Function | Inverter Schmitt Trigger |
High Level Output Current | -8 mA |
Input Type | CMOS |
Logic Family | AHC |
Logic Type | CMOS |
Low Level Output Current | 8 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Circuits | 6 Circuit |
Number of Output Lines | 6 Output |
Operating Supply Voltage | 5 V |
Operating Temperature Range | -40 C to+125 C |
Output Type | CMOS |
Package / Case | VQFN-14 |
Packaging | Reel |
Product Category | Inverters |
Propagation Delay Time | 12 ns |
RoHS | Details |
Series | SN74AHC14 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.001136 oz |
Техническая документация
Документация
pdf, 1545 КБ