PCA9554ADGV

600 руб.
от 2 шт.500 руб.
от 5 шт.425 руб.
от 10 шт.392.50 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8002952772
Бренд: Texas Instruments

Описание

Электроэлемент
PCA9554A Remote 8-Bit I2C and SMBus I/O Expander with Interrupt Output and Configuration Registers

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2000
Interface Type I2C, Serial, SMBus
Interrupt Output With Interrupt
Logic Family PCA9554A
Manufacturer Texas Instruments
Maximum Clock Frequency 400 kHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 8 I/O
Operating Supply Current 104 uA
Operating Supply Voltage 2.3 V to 5.5 V
Package / Case TVSOP-16
Packaging Reel
Product I/O Expanders
Product Category Interface-I/O Expanders
RoHS Details
Series PCA9554A
Type I/O Expander
Unit Weight 0.001478 oz
Вес, г 0.3688