TPS60401DBV
410 руб.
от 2 шт. —
320 руб.
от 5 шт. —
258 руб.
от 10 шт. —
234.36 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Электроэлемент
CHARGE PUMP INVERTER, SMD, 60401; Output Type:Adjustable; Input Voltage Min:1.6V; Input Voltage Max:5.5V; DC / DC Converter IC Case:SOT-23; No. of Pins:5Pins; Output Current:60mA; Fixed Output Voltage Nom.:-; Adjustable
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 250 |
Function | Inverting, Step Up, Step Down |
Height | 1.15 mm |
Input Voltage | 1.6 V to 5.5 V |
Input Voltage MAX | 5.5 V |
Input Voltage MIN | 1.6 V |
Length | 2.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 70 uA |
Operating Temperature Range | -40 C to+85 C |
Output Current | 60 mA |
Output Voltage | -1.6 V to-5.25 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Product | Voltage Regulators |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | TPS60401 |
Switching Frequency | 20 kHz |
Topology | Buck, Boost, Inverting |
Type | Charge Pump(Inductorless) |
Width | 1.6 mm |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 1787 КБ
Datasheet TPS6040x
pdf, 1167 КБ