TPS60401QDBVRQ1

TPS60401QDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 2 шт.350 руб.
от 5 шт.285 руб.
от 10 шт.262.08 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8002953150
Бренд: Texas Instruments

Описание

Электроэлемент
TPS60401-Q1 Automotive Unregulated 60mA Charge Pump Voltage Inverter with 20kHz Fixed Frequency

Технические параметры

Brand Texas Instruments
Compliance AEC-Q100
Factory Pack Quantity 3000
Function Inverting, Step Up, Step Down
Height 1.15 mm
Input Voltage 1.8 V to 5.25 V
Input Voltage MAX 5.25 V
Input Voltage MIN 1.8 V
Length 2.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 65 uA
Operating Temperature Range -40 C to+125 C
Output Current 60 mA
Output Voltage -1.8 V to-5.25 V
Package / Case SOT-23-5
Packaging Reel
Product Voltage Regulators
Product Category Switching Voltage Regulators
Qualification AEC-Q100
RoHS Details
Series TPS60401-Q1
Switching Frequency 20 kHz
Topology Buck, Boost, Inverting
Type Charge Pump(Inductorless)
Width 1.6 mm
Brand: Texas Instruments
Factory Pack Quantity: 3000
Function: Inverting, Step Up, Step Down
Input Voltage, Max: 5.25 V
Input Voltage, Min: 1.8 V
Input Voltage: 1.8 V to 5.25 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 65 uA
Output Current: 60 mA
Output Voltage: -1.8 V to-5.25 V
Package/Case: SOT-23-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 1 mA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 20 kHz
Topology: Boost, Buck, Inverting
Type: Charge Pump(Inductorless)
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1493 КБ
Документация
pdf, 1429 КБ
Datasheet TPS6040x
pdf, 1167 КБ