LM2596T-12/LF03
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
от 2 шт. —
1 660 руб.
от 3 шт. —
1 570 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Электроэлемент
Switching Voltage Regulators SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220
Технические параметры
Base Product Number | LM2596 -> |
Current - Output | 3A |
ECCN | EAR99 |
Frequency - Switching | 150kHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tube |
Package / Case | TO-220-5 Formed Leads |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SIMPLE SWITCHERВ® -> |
Supplier Device Package | TO-220-5 |
Synchronous Rectifier | No |
Topology | Buck |
Video File | Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Po |
Voltage - Input (Max) | 40V |
Voltage - Input (Min) | 4.5V |
Voltage - Output (Min/Fixed) | 12V |
Brand: | Texas Instruments |
Development Kit: | LM2596S-ADJEVM |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 40 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5 mA |
Output Current: | 3 A |
Output Voltage: | 12 V |
Package/Case: | TO-220-5 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Series: | LM2596 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 150 kHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Step Down Voltage Regulator |
Вес, г | 19.8 |