09451812560XL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 8-9 дней
3 580 руб.
от 2 шт. —
3 380 руб.
от 5 шт. —
3 240 руб.
Добавить в корзину 1 шт.
на сумму 3 580 руб.
Альтернативные предложения1
Описание
Электроэлемент
IX MODULAR CONN, PLUG, 10P10C, 1PORT; LAN Category:Cat6a; Product Range:ix Industrial Series; SVHC:No SVHC (27-Jun-2018); Connector Type:Modular; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termination Type:Solder; Gender:Plug; No. of Contacts:10Contacts; No. of Ports:1Ports; No. of Positions:10Ways
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Maximum Current Rating - (A) | 1.5 |
Maximum Voltage Rating | 60VDCI50VAC |
Military | No |
Number of Ports | 1 |
Number of Terminals | 10 |
Operating Temperature - (??C) | -40~80 |
Termination Method | Crimp |
Application: | 10G Base-T |
Brand: | HARTING |
Coding: | A Coded |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Gender: | Plug(Male) |
Housing Material: | Liquid Crystal Polymer(LCP) |
IP Rating: | IP20 |
Manufacturer: | HARTING |
Mating Cycles: | 5000 Cycle |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount |
Number of Contacts: | 10 Contact |
Number of Ports: | 1 Port |
Number of Positions/Contacts per Port: | 10P10C+2 GND |
Number of Positions: | 10 Position |
Part # Aliases: | 09 45 181 2560XL 9451812560XL |
Performance Category: | Cat 6a |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Tradename: | ix Industrial |
Type: | Industrial |
Voltage Rating: | 50 VAC, 60 VDC |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Ethernet Connector Type | IX Industrial |
Gender | Male |
IP Rating | IP20 |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 10P10C |
Orientation | Straight |
Series | IX Industrial |
Series Number | 10A-1 |
Width | 9.2mm |
ECCN (US) | EAR99 |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 5000 |
Maximum Contact Resistance (mOhm) | 30 |
Maximum Current Rating (A) | 1.5 |
Maximum Operating Temperature (°C) | 80 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 8Signal/2Ground |
Part Status | Active |
PPAP | No |
Type | Interface |
Вес, г | 5.632 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.