TK9J90E.S1E
1 шт. со склада г.Москва, срок 6-9 дней
900 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Альтернативные предложения2
Описание
Электроэлемент
Trans MOSFET N-CH 900V 9A 3-Pin TO-3P(N) - Rail/Tube (Alt: TK9J90E,S1E)
Технические параметры
Brand | Toshiba |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 25 |
Fall Time | 35 ns |
Height | 20 mm |
Id - Continuous Drain Current | 9 A |
Length | 15.5 mm |
Manufacturer | Toshiba |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Package / Case | TO-3PN-3 |
Packaging | Reel |
Pd - Power Dissipation | 250 W |
Product Category | MOSFET |
Qg - Gate Charge | 46 nC |
Rds On - Drain-Source Resistance | 1 Ohms |
Rise Time | 40 ns |
RoHS | Details |
Series | TK9J90E |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 140 ns |
Typical Turn-On Delay Time | 80 ns |
Unit Weight | 0.245577 oz |
Vds - Drain-Source Breakdown Voltage | 900 V |
Vgs - Gate-Source Voltage | 30 V |
Vgs th - Gate-Source Threshold Voltage | 4 V |
Width | 4.5 mm |
Continuous Drain Current (Id) | 9A |
Drain Source On Resistance (RDS(on)@Vgs,Id) | 1.3Ω@4.5A, 10V |
Drain Source Voltage (Vdss) | 900V |
Gate Threshold Voltage (Vgs(th)@Id) | 4V@900uA |
Input Capacitance (Ciss@Vds) | 2nF@25V |
Power Dissipation (Pd) | 250W |
Total Gate Charge (Qg@Vgs) | 46nC@10V |
Type | 1PCSNChannel |
Вес, г | 6.42 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.