LM2901M
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
96 руб.
от 10 шт. —
76 руб.
от 54 шт. —
57.59 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
Voltage Comparator, Quad, 14 Pin, Plastic, SOP
Технические параметры
Brand | ON Semiconductor/Fairchild |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity | 3000 |
GBP - Gain Bandwidth Product | - |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 500 nA |
Ios - Input Offset Current | 50 nA |
Length | 8.75 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | 1 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 2 mA |
Operating Supply Voltage | 36 V |
Output Current per Channel | 18 mA |
Output Type | Rail-to-Rail |
Package / Case | SOP-14 |
Packaging | Reel |
Pd - Power Dissipation | 570 mW |
Product | Analog Comparators |
Product Category | Analog Comparators |
Reference Voltage | Yes |
Response Time | 1.3 us |
RoHS | Details |
Series | LM2901 |
Shutdown | No Shutdown |
Supply Type | Single, Dual |
Supply Voltage - Max | 28 V |
Supply Voltage - Min | 14 V |
Technology | Bipolar |
Type | Voltage Comparator |
Unit Weight | 0.0077 oz |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 15 mV |
Width | 4 mm(Max) |
Вес, г | 0.31 |