MKL02Z32VFG4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 040 руб.
от 2 шт. —
900 руб.
от 5 шт. —
795 руб.
от 6 шт. —
766.25 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Описание
Электроэлемент
NXP MKL02Z32VFG4, 32bit ARM Cortex M0 Microcontroller, Kinetis L, 48MHz, 32 kB Flash, 16-Pin QFN
Технические параметры
ADC Resolution - (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Resolution - (bit) | 6 |
Data Bus Width - (bit) | 32 |
Ethernet | 0 |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/UART |
Maximum Clock Rate - (MHz) | 48 |
Maximum CPU Frequency - (MHz) | 48 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.71 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 18 |
Operating Temperature - (??C) | -40~105 |
Packaging | Tray |
Pin Count | 16 |
Program Memory Size | 32KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 4KB |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADCs | 12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M0 |
Family Name | Kinetis L |
Maximum Frequency | 48MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | QFN |
Pulse Width Modulation | 1(2 Channel) |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
USB Channels | 1 |
Width | 3mm |
Вес, г | 8.889 |