LM2931ADT-5.0G
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
155 руб.
от 16 шт. —
143.64 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Описание
Электроэлемент
LDO, FIXED, 5V, 0.1A, TO-252-3; Output Type:Fixed; Input Voltage Min:14V; Input Voltage Max:40V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100mA; Dropout Voltage Vdo:160mV; LDO Regulator Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:5V 100mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Output Voltage Nom.:5V
Технические параметры
Brand | ON Semiconductor |
Dropout Voltage | 0.015 V at 10 mA |
Dropout Voltage - Max | 200 mV at 10 mA |
Factory Pack Quantity | 75 |
Height | 2.38 mm(Max) |
Input Voltage MAX | 40 V |
Input Voltage MIN | 14 V |
Length | 6.73 mm(Max) |
Line Regulation | 30 mV |
Load Regulation | 50 mV |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 100 mA |
Output Type | Fixed |
Output Voltage | 5 V |
Package / Case | TO-252-3 |
Packaging | Tube |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | LM2931 |
Unit Weight | 0.012346 oz |
Voltage Regulation Accuracy | 3.8% |
Width | 6.22 mm(Max) |
Вес, г | 0.83 |
Техническая документация
Datasheet
pdf, 552 КБ