MAX809SN232G
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
63 руб.
от 10 шт. —
46 руб.
от 22 шт. —
35.46 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
MPU SUPERVISOR, 2.32V, SOT-23-3; Threshold Voltage:2.32V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital IC Case:SOT-23; No. of Pins:3Pins; Delay Time:460ms; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:MAX809 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Battery Backup Switching | No Backup |
Brand | ON Semiconductor |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Features | No Internal Hysteresis |
Height | 0.94 mm |
Length | 2.9 mm |
Manual Reset | No Manual Reset |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 0.8 uA |
Output Type | Push-Pull |
Overvoltage Threshold | 2.35 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 460 ms |
RoHS | Details |
Series | MAX809 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1 V |
Threshold Voltage | 1.2 V to 4.9 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 2.32 V |
Watchdog Timers | No Watchdog |
Width | 1.3 mm |
Вес, г | 0.0417 |
Техническая документация
Datasheet
pdf, 100 КБ