ADL5566ACPZ
2 960 руб.
от 2 шт. —
2 770 руб.
Добавить в корзину 1 шт.
на сумму 2 960 руб.
Описание
Электроэлемент
4.5 GHz UltraHigh DYNAMIC Range, Dual Differential Amplifier
Технические параметры
-3db Bandwidth | 4.5GHz |
Amplifier Type | RF/IF Differential |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 5µA |
Current - Supply | 160mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | RF/IF Differential |
Operating Temperature | -40°C ~ 105°C |
Other Names | ADL5566ACPZ-R7TRADL5566ACPZR7 |
Output Type | Differential |
Package / Case | 24-WFQFN Exposed Pad, CSP |
Packaging | Tape & Reel(TR) |
PCN Assembly/Origin | Assembly Transfer LFCSP Devices 22/Oct/2013Qualification Report 11/May/2014 |
PCN Design/Specification | ADL5566 Datasheet Update 11/Dec/2013 |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Slew Rate | 18 V/µs |
Standard Package | 1.5 |
Supplier Device Package | 24-LFCSP-VQ(4x4) |
Voltage - Supply, Single/Dual (±) | 2.8 V ~ 5.2 V |
Current - Output / Channel | - |
Gain Bandwidth Product | - |
Series | - |
Voltage - Input Offset | - |
Техническая документация
Datasheet ADL5566-EVALZ
pdf, 878 КБ