NCP1207ADG
560 руб.
от 2 шт. —
460 руб.
от 5 шт. —
387 руб.
от 10 шт. —
359.10 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Электроэлемент
PWM CTRL, CURRENT MODE, 16V, SOIC-8; Input Voltage:-; Output Voltage:-; Output Current:500mA; Supply Voltage Min:5.3V; Supply Voltage Max:16V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Frequency:1MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Base Part Number | NCP1207 |
Control Features | - |
Duty Cycle | - |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage |
Frequency - Switching | Up to 200kHz |
Internal Switch(s) | No |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Isolation | Isolated |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tape & Reel(TR) |
Part Status | Not For New Designs |
Series | - |
Supplier Device Package | 8-SOIC |
Topology | Flyback |
Voltage - Breakdown | - |
Voltage - Supply (Vcc/Vdd) | 10.6V ~ 20V |
Техническая документация
Datasheet
pdf, 296 КБ