MIC2039AYMT
490 руб.
от 2 шт. —
400 руб.
от 5 шт. —
328 руб.
от 10 шт. —
303.66 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
POWER LOAD SW, HIGH SIDE, -40 TO 125DEGC; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:2.5A; On State Resistance:0.075ohm; Distribution Switch Case Style:TDFN; No. of Pins:6Pins; Thermal Protection
Технические параметры
Base Part Number | MIC2039 |
Current - Output (Max) | 2.5A |
Fault Protection | Current Limiting(Adjustable), Over Temperature, UVLO |
Features | Slew Rate Controlled, Status Flag |
Input Type | Non-Inverting |
Interface | On/Off |
Manufacturer | Microchip Technology |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | High Side |
Output Type | P-Channel |
Package / Case | 6-UDFN Exposed Pad |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Ratio - Input | Output |
Rds On (Typ) | 75mOhm |
Series | - |
Supplier Device Package | 6-TDFN(2x2) |
Switch Type | General Purpose |
Voltage - Load | 2.5V ~ 5.5V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Техническая документация
Datasheet MIC2039AYM6-TR
pdf, 1450 КБ