1PS70SB44
98 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
47 руб.
от 10 шт. —
30 руб.
от 100 шт. —
14.37 руб.
Добавить в корзину 2 шт.
на сумму 196 руб.
Описание
Электроэлемент
DIODE, SCHOTTKY, SOT-323; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):120mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:200mA; Operating Temperature Max
Технические параметры
Brand | Nexperia |
Configuration | Dual Series |
Factory Pack Quantity | 3000 |
Height | 1 mm |
If - Forward Current | 0.12 A |
Ifsm - Forward Surge Current | 0.2 A |
Ir - Reverse Current | 10 uA |
Length | 2.2 mm |
Manufacturer | Nexperia |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | +150 C |
Package / Case | SOT-323 |
Packaging | Reel |
Part # Aliases | 1PS70SB44 T/R |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Technology | Si |
Termination Style | SMD/SMT |
Vf - Forward Voltage | 380 mV |
Vrrm - Repetitive Reverse Voltage | 40 V |
Width | 1.35 mm |