ADG701BRJZ
480 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Электроэлемент
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1 x SPST-NO |
Current - Supply | 1nA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 3 Ohm |
Operating Temperature | -40°C ~ 85°C |
Other Names | ADG701BRJZ-500RL7-NDADG701BRJZ500RL7 |
Package / Case | SC-74A, SOT-753 |
Packaging | Tape & Reel(TR) |
Product Training Modules | Switch Fundamentals |
Standard Package | 500 |
Supplier Device Package | SOT-23-5 |
Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
Voltage Supply Source | Single Supply |
Техническая документация
ADG701_702
pdf, 264 КБ