PWB1010
8 шт. со склада г.Москва, срок 9-10 дней
820 руб.
от 2 шт. —
740 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz
Технические параметры
Application | Wideband |
Brand | Coilcraft |
Current Rating | 250 mA |
Factory Pack Quantity | 250 |
Frequency Range | 35 kHz to 125 MHz |
Height | 4.45 mm |
Inductance | 780 uH, 780 uH |
Isolation Voltage | 300 V |
Length | 6.77 mm |
Manufacturer | Coilcraft |
Maximum DC Current | 250 mA |
Maximum DC Resistance | 320 mOhms, 320 mOhms |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Number of Channels | Single |
Packaging | Cut Tape |
Power Rating | 0.25 W |
Primary Impedance | - |
Primary Resistance | 320 mOhms |
Product | RF |
Product Category | Audio Transformers/Signal Transformers |
RoHS | Details |
Secondary Impedance | - |
Secondary Resistance | 320 mOhms |
Series | PWB |
Shielding | Shielded |
Termination Style | SMD/SMT |
Type | SMT Transformers |
Unit Weight | 0.009524 oz |
Width | 6.48 mm |
Вес, г | 8.05 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.