ADA4805-1ARJZ
990 руб.
от 2 шт. —
880 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Электроэлемент
High Speed Operational Amplifiers Ultra Low Power 120MHz High Spd R/R AMP
Технические параметры
-3db Bandwidth | 105MHz |
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 470nA |
Current - Output / Channel | 73mA |
Current - Supply | 500µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | General Purpose |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADA4805-1ARJZ-R2DKR |
Output Type | Rail-to-Rail |
Package / Case | SOT-23-6 |
Packaging | Digi-Reel® |
Slew Rate | 160 V/µs |
Standard Package | 1 |
Supplier Device Package | SOT-23 |
Voltage - Input Offset | 9µV |
Voltage - Supply, Single/Dual (±) | 3 V ~ 5 V, ±1.5 V ~ 5 V |
Техническая документация
ADA4805-1_4805-2
pdf, 765 КБ