ADP7142AUJZ
1 230 руб.
от 2 шт. —
1 110 руб.
от 5 шт. —
1 030 руб.
от 10 шт. —
978.75 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Электроэлемент
:1.2V; Output Voltage Max:39.8V; Polarity:-; Output Current Max:200Ma Rohs Compliant: Yes |Analog Devices ADP7142AUJZ-R7
Технические параметры
Brand | Analog Devices |
Development Kit | ADP7142UJ-EVALZ |
Dropout Voltage - Max | 420 mV |
Factory Pack Quantity | 3000 |
Ib - Input Bias Current | 1 uA |
Input Voltage MAX | 40 V |
Input Voltage MIN | 2.7 V |
Line Regulation | 0.01%/V |
Load Regulation | 0.002%/mA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 180 uA |
Output Current | 200 mA |
Output Type | Adjustable |
Output Voltage | 1.2 V to 39.8 V |
Package / Case | TSOT-25-5 |
Packaging | Reel |
Product | LDO Regulators |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 88 dB |
RoHS | Details |
Series | ADP7142 |
Type | CMOS Linear Voltage Regulator |
Voltage Regulation Accuracy | 0.8% |
Техническая документация
Datasheet ADP7142ARDZ-5.0
pdf, 1102 КБ