ADM7171ACPZ
720 руб.
от 2 шт. —
610 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
Электроэлемент
60dB@(100kHz),20dB@(1MHz) 1A 135mV@(1A) Adjustable 1.2V~6.365V Positive 1 6.5V LFCSP-8 Linear Voltage Regulators (LDO)
Технические параметры
Brand | Analog Devices |
Dropout Voltage - Max | 135 mV |
Factory Pack Quantity | 1500 |
Ib - Input Bias Current | 1 nA |
Input Voltage MAX | 6.5 V |
Input Voltage MIN | 2.3 V |
Line Regulation | 0.1%/V |
Load Regulation | 0.1%/A |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 4 mA |
Output Current | 1 A |
Output Type | Adjustable |
Output Voltage | 1.2 V to 5 V |
Package / Case | LFCSP-8 |
Packaging | Reel |
Product | CMOS LDO Regulators |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 60 dB |
RoHS | Details |
Series | ADM7171 |
Type | Ultralow Noise, High PSRR, Fast Transient Response |
Voltage Regulation Accuracy | 1.2 V |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1160 КБ