ADR363AUJZ
950 руб.
от 2 шт. —
880 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Электроэлемент
VOLTAGE REF, SERIES, 3V, TSOT-5; Voltage Reference Type: Series - Fixed; Product Range: ADR363 Series; Reference Voltage: 3V; Initial Accuracy: 6mV
Технические параметры
Accuracy | 1.2 mV/mA |
Brand | Analog Devices |
Description/Function | Low power, low noise voltage reference w/sink/source capability, 3 Vout |
Factory Pack Quantity | 3000 |
Height | 0.9 mm(Max) |
Initial Accuracy | +/-3 mV |
Input Voltage | 3.3 V to 15 V |
Length | 2.9 mm |
Load Regulation | 1.2 mV/mA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 190 uA |
Output Current | 5 mA |
Output Voltage | 3 V |
Package / Case | TSOT-5 |
Packaging | Cut Tape |
Product | Voltage References |
Product Category | Voltage References |
Reference Type | Series Precision References |
RoHS | Details |
Series | ADR363 |
Shunt Current - Max | 5 mA |
Temperature Coefficient | 9 PPM/C |
Topology | Series References |
Width | 1.6 mm |
Техническая документация
Datasheet
pdf, 1872 КБ