LTC2905ITS8
1 210 руб.
от 2 шт. —
1 130 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
Электроэлемент
Type:Open-Drain; Digital Ic Case:Tsot-23; No. Of Pins:8Pins; Delay Time:200Ms Rohs Compliant: Yes |Analog Devices LTC2905ITS8#TRMPBF
Технические параметры
Automotive | Yes |
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | No |
Military | No |
Monitored Voltage - (V) | 5I3.3 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Fail Detection | No |
Standard Package Name | SOT-23 |
Supplier Package | TSOT-23 |
Watchdog Timer | No |
Base Part Number | LTC2905 |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 2 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output | Open Drain or Open Collector |
Package / Case | SOT-23-8 Thin, TSOT-23-8 |
Part Status | Active |
Reset | Active Low |
Reset Timeout | 140 ms Minimum |
Series | - |
Standard Package | 1 |
Supplier Device Package | TSOT-23-8 |
Type | Multi-Voltage Supervisor |
Voltage - Threshold | 9 Selectable Threshold Combinations |
Техническая документация
Datasheet LTC2904CTS8#TRMPBF
pdf, 156 КБ