ATMEGA164PA-MU
1 400 руб.
от 25 шт. —
1 110 руб.
от 100 шт. —
938 руб.
Добавить в корзину 1 шт.
на сумму 1 400 руб.
Описание
MCU, 8BIT, ATMEGA, 20MHZ, QFN-44; Product Range:AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:44Pins; MCU Case Style:QFN; No. of I/O's:32I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; MCU Family:AVR ATmega; MCU Series:ATmega16X; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:megaAVR; Controller Family/Series:ATmega; EEPROM Memory Size:512Byte; Flash Memory Size:16KB; Logic Function Number:164; MPU Core Size:8bit; No. of ADC Inputs:8; No. of PWM Channels:6; No. of Timers:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, PWM, RTC, Timer; Program Memory Size:16KB; Supply Voltage Range:1.8V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
ADC Channels | 8 |
ADC Resolution | 10bit |
ADCs | 8x10 bit |
Data Bus Width | 8Bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Number of I2C Channels | 1 |
Maximum Number of LIN Channels | 0 |
Maximum Number of SPI Channels | 1 |
Maximum Number of UART Channels | 0 |
Maximum Number of USART Channels | 2 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Pin Count | 44 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel) |
PWM Channels | 6 |
RAM Size | 1 kB, 512 B |
Timer Resolution | 16 bit, 8 bit |
Timers | 1x16 bit, 2x8 bit |
Typical Operating Supply Voltage | 1.8 > 5.5 V |
высота | 1mm |
длина | 7.1mm |
максимальная рабочая температура | +85 °C |
размеры | 7.1x7.1x1mm |
тип монтажа | Surface Mount |
тип упаковки | VQFN |
Число таймеров | 3 |
ширина | 7.1mm |
Техническая документация
Datasheet ATMEGA644A-AUR
pdf, 29759 КБ