MCP4801T-E/MC

MCP4801T-E/MC
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 2 шт.700 руб.
от 5 шт.623 руб.
от 10 шт.583.75 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8002975159

Описание

Электроэлемент
Single 8-bit DAC with SPI interace and internal Vref | Microchip Technology Inc. MCP4801T-E/MC

Технические параметры

Conditionnement Tape and reel
N?? broches 8
Plage de temp??ratures -40C to+125C
Type d'emballage DFN
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.1 LSB
Factory Pack Quantity: Factory Pack Quantity: 3300
INL - Integral Nonlinearity: +/-0.125 LSB
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 330 uA
Output Type: Voltage Buffered
Package / Case: DFN-8
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Qualification: AEC-Q100
Resolution: 8 bit
Series: MCP4801
Settling Time: 4.5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 1265 КБ