PIC12F1822-E/SN, 8бит MCU, Flash, PIC12 Family PIC12F18xx Series Microcontrollers, 32 МГц, 3.5 КБ, 8 вывод(-ов)
см. техническую документацию
Описание
The PIC12F1822-E/SN is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 6 general-purpose I/O pins, one comparator, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 1.8 to 5.5V.
• 49 (14-bit wide) easy instructions to learn
• 16 level hardware stack
• 2 (16-bit) file select registers
• Hardware interrupt handling with content save
• Brown-out reset (BOR)
• Low voltage detection
• Power on reset (POR)
• 32kHz to 32MHz internal oscillator
• Watch dog timer (WDT)
• Internal voltage reference (Bandgap)
• Two 8-bit digital timers
• One 16-bit digital timer
• 1x Enhanced Capture/Compare/PWM (ECCP)
• Local interconnect network (LIN)
• 4x Capacitive touch channels
• In-Circuit Serial Programming™ (ICSP™)
• 256bytes of EEPROM data memory
Технические параметры
IC Case / Package | SOIC |
Interfaces | EUSART, I2C, SPI, USB |
Квалификация | AEC-Q100 |
Количество I/O | 6I/O |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | PIC12 Family PIC12F18xx Series Microcontrollers |
Максимальная Рабочая Температура | 125 C |
Максимальная Рабочая Частота | 32МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 1.8В |
Размер Памяти | 3.5КБ |
Размер Памяти RAM | 128Байт |
Семейство Микроконтроллера | PIC12 |
Серия Микроконтроллера | PIC12F18xx |
Скорость ЦПУ | 32МГц |
Стиль Корпуса Микроконтроллера | SOIC |
Тип Встроенного Интерфейса | EUSART, I2C, SPI, USB |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
ADC Channels | 4 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 5 |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC12 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 56KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 6 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Program Memory Size | 3.5KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 128B |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADC Resolution | 10bit |
ADCs | 4x10 bit |
Data Bus Width | 8Bit |
Maximum Frequency | 32MHz |
Maximum Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Number of I2C Channels | 1 |
Maximum Number of LIN Channels | 0 |
Maximum Number of SPI Channels | 1 |
Maximum Number of UART Channels | 0 |
Maximum Number of USART Channels | 1 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Pulse Width Modulation | 1(ECCP Half Bridge) |
Timer Resolution | 16 bit, 8 bit |
Timers | 1x16 bit, 2x8 bit |
Typical Operating Supply Voltage | 1.8 > 5.5 V |
USB Channels | 0 |
высота | 1.5mm |
длина | 4.9mm |
размеры | 4.9x3.9x1.5mm |
тип монтажа | Surface Mount |
тип упаковки | SOIC |
Число таймеров | 3 |
ширина | 3.9mm |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем